ASSMANN WSW AWD Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 674-1558
- Mfr. Part No.:
- AWD 127/20/Z-T
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.608 | €3.04 |
| 125 + | €0.59 | €2.95 |
*price indicative
- RS Stock No.:
- 674-1558
- Mfr. Part No.:
- AWD 127/20/Z-T
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | AWD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze, Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 100V | ||
Series AWD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze, Brass | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Socket, Machined Pins, Double Row
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AW 126 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- ASSMANN WSW 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
