Preci-Dip 833 Series Straight, Straight PCB, Surface PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 702-0660
- Mfr. Part No.:
- 833-87-004-10-001101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.712 | €3.56 |
| 125 - 495 | €0.556 | €2.78 |
| 500 - 995 | €0.502 | €2.51 |
| 1000 - 2495 | €0.434 | €2.17 |
| 2500 + | €0.406 | €2.03 |
*price indicative
- RS Stock No.:
- 702-0660
- Mfr. Part No.:
- 833-87-004-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 833 | |
| Orientation | Straight, Straight | |
| Mount Type | PCB, Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2 mm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper, Beryllium Copper Alloy | |
| Contact Plating | Gold Flash | |
| Current | 12 A | |
| Housing Material | Black Glass Filled Polyester | |
| Maximum Operating Temperature | 125 °C | |
| Row Pitch | 2 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 833 | ||
Orientation Straight, Straight | ||
Mount Type PCB, Surface | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2 mm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Beryllium Copper, Beryllium Copper Alloy | ||
Contact Plating Gold Flash | ||
Current 12 A | ||
Housing Material Black Glass Filled Polyester | ||
Maximum Operating Temperature 125 °C | ||
Row Pitch 2 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
Voltage 150 V | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- Preci-Dip 833 Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
