Preci-Dip 833 Series Right Angle Surface PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 702-3136
- Mfr. Part No.:
- 833-87-004-30-001101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.54
(exc. VAT)
€8.05
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.308 | €6.54 |
| 50 - 120 | €1.268 | €6.34 |
| 125 - 245 | €1.20 | €6.00 |
| 250 - 495 | €1.124 | €5.62 |
| 500 + | €1.034 | €5.17 |
*price indicative
- RS Stock No.:
- 702-3136
- Mfr. Part No.:
- 833-87-004-30-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 100V, 150V | |
| Series | 833 | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 100V, 150V | ||
Series 833 | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- Preci-Dip 833 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle Surface Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
