Preci-Dip 803 Series Straight PCB PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 702-2903
- Mfr. Part No.:
- 803-87-012-10-012101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 125 more to save €52.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.77
(exc. VAT)
€10.79
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.754 | €8.77 | - |
| 125 - 370 | €1.334 | €6.67 | €52.50 |
| 375 - 995 | €1.21 | €6.05 | €204.00 |
| 1000 - 1995 | €1.07 | €5.35 | €684.00 |
| 2000 + | €1.032 | €5.16 | €1,444.00 |
*price indicative
- RS Stock No.:
- 702-2903
- Mfr. Part No.:
- 803-87-012-10-012101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 803 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Flash | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 803 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Flash | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
