Preci-Dip 803 Series Straight PCB PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 702-2912
- Mfr. Part No.:
- 803-87-014-10-012101
- Manufacturer:
- Preci-Dip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.872 | €9.36 |
| 125 - 370 | €1.68 | €8.40 |
| 375 - 995 | €1.488 | €7.44 |
| 1000 - 1995 | €1.31 | €6.55 |
| 2000 + | €1.212 | €6.06 |
*price indicative
- RS Stock No.:
- 702-2912
- Mfr. Part No.:
- 803-87-014-10-012101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 803 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Flash | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 803 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold Flash | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
