Preci-Dip Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.11

(exc. VAT)

€6.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 275 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.022€5.11
125 - 370€0.914€4.57
375 - 995€0.808€4.04
1000 - 1995€0.72€3.60
2000 +€0.66€3.30

*price indicative

Packaging Options:
RS Stock No.:
702-3016
Mfr. Part No.:
410-87-208-01-640101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

150V

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Gold Flash

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy, Brass

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.47 mm pin


These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Through Hole connectors are Standoff type with a Pin length of 3.2 mm

The SMD mounting connectors are Gull-Wing type

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy