Preci-Dip 853 Series Straight PCB PCB Socket, 18-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 702-3101
- Mfr. Part No.:
- 853-87-018-10-001101
- Manufacturer:
- Preci-Dip
Subtotal (1 pack of 5 units)*
€21.14
(exc. VAT)
€26.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.228 | €21.14 |
*price indicative
- RS Stock No.:
- 702-3101
- Mfr. Part No.:
- 853-87-018-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 18 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 853 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Flash | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 18 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 853 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Flash | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
