Preci-Dip 853 Series Straight PCB PCB Socket, 22-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 702-3108
- Mfr. Part No.:
- 853-87-022-10-001101
- Manufacturer:
- Preci-Dip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-3108
- Mfr. Part No.:
- 853-87-022-10-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 853 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Product Type | PCB Socket | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | Solder | |
| Contact Material | Beryllium Copper | |
| Current | 12 A | |
| Voltage | 100 V, 150 V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 853 | ||
Orientation Straight | ||
Mount Type PCB | ||
Product Type PCB Socket | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type Solder | ||
Contact Material Beryllium Copper | ||
Current 12 A | ||
Voltage 100 V, 150 V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
