TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole Mount PCB Socket, 28-Contact, 2-Row, 2.5mm Pitch,
- RS Stock No.:
- 720-0951
- Mfr. Part No.:
- 1-175976-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-0951
- Mfr. Part No.:
- 1-175976-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | MULTILOCK 040 II | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series MULTILOCK 040 II | ||
Contact Material Brass | ||
Related links
- TE Connectivity 2.5 mm Pitch 2 Row Right Angle
- TE Connectivity MULTILOCK 040 Series Right Angle Through Hole Mount PCB Socket 1-Row Solder
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket 2 Row, 2.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Through Hole PCB Socket 3 Row, 3.5 mm Pitch Solder
- TE Connectivity MULTILOCK 040 II Series Female Crimp Terminal 18 AWG Max
