Hirose FX2 Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-3818
Mfr. Part No.:
FX2CA-100S-1.27DSAL(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

100

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V ac

Series

FX2

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy