JST LEA Series Right Angle Surface PCB Socket, 2-Contact, 1 Row, 1.8 mm Pitch Crimp
- RS Stock No.:
- 754-0726
- Mfr. Part No.:
- SM02B-LEASS-TF (LF)(SN)
- Manufacturer:
- JST
Subtotal (1 pack of 10 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,040 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.69 | €6.90 |
*price indicative
- RS Stock No.:
- 754-0726
- Mfr. Part No.:
- SM02B-LEASS-TF (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 1.8mm | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 300V | |
| Series | LEA | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 1.8mm | ||
Termination Type Crimp | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 300V | ||
Series LEA | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
JST 1.8 mm Wire to Board LEA Connector
The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 30 AWG red UL1571 cable.
1.8mm Wire to Board - JST LEA Connector
The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.
Related links
- JST LEA Series Right Angle Surface PCB Socket 1 Row, 1.8 mm Pitch Crimp
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 800 μm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
