Samtec SSM Series Right Angle Surface PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5405
- Mfr. Part No.:
- SSM-106-L-SH
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €7.20
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.11 | - |
| 20 - 74 | €1.75 | €7.20 |
| 75 - 299 | €1.46 | €48.75 |
| 300 - 599 | €1.38 | €219.00 |
| 600 + | €1.27 | €504.00 |
*price indicative
- RS Stock No.:
- 765-5405
- Mfr. Part No.:
- SSM-106-L-SH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 450V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 450V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
SMT 2.54mm Square Box Socket Strip - SSM Series
SSM series board to board PCB surface mount box style socket strips with a 2.54mm pitch available in single or double row configurations and vertical or horizontal body orientation. The body of these SSM series board-to-board SMT box socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these PCB board to board socket strips can be used is -55 to +125°C.
Part numbers SSM-XXX-X SH are single row, horizontal mount.
Part numbers SSM-XXX-X SV are single row, vertical mount.
Part numbers SSM-XXX-X DH are double row, horizontal mount.
Part numbers SSM-XXX-X DV are double row, vertical mount.
2.54mm Board to Board and Wire to Board - Samtec
Note
These SSM series board to board SMT box style socket strips will mate with the following:
TSW series through hole square post headers - stock number 767-0849 typically.
TSM series SMT square post headers - stock number 765-6458 typically.
TLW series low profile square headers - stock number 765-6127 typically.
TSW series through hole square post headers - stock number 767-0849 typically.
TSM series SMT square post headers - stock number 765-6458 typically.
TLW series low profile square headers - stock number 765-6127 typically.
Related links
- Samtec SSM Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
