Samtec SSQ Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.20

(exc. VAT)

€1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 362 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.20

*price indicative

Packaging Options:
RS Stock No.:
765-5483
Mfr. Part No.:
SSQ-103-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

7.6A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSQ

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

Through Hole 2.54mm Square Post Socket Strips with Square Tail - SSQ Series


SSQ series PCB through hole board-to-board square post, square tailed socket strips with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contacts with 0.51μm gold plating on the contact and gold flash on the tail. These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight or right angle body orientation and an option of post lengths. The operating temperature range for these SSQ series PCB through hole sockets is -55 to 125°C.

SSQ PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.

SSQ PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SSQ series PCB through hole board-to-board square post sockets mate with the following:
TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy