Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.74

(exc. VAT)

€2.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 489 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.74

*price indicative

Packaging Options:
RS Stock No.:
765-5632
Mfr. Part No.:
SSW-104-02-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

6.9A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold over Tin

Contact Material

Bronze

Standards/Approvals

No

Samtec PCB Socket, Liquid Crystal Polymer Insulator, Phosphor Bronze Contacts - SSW Series - SSW-104-02-G-S


Bridge the gap between wires and your circuit board with this PCB socket from Samtec. Its 4-contact design gives you multi-component system control and reduces your wiring needs, making for a neat setup. The device's highly conductive phosphor bronze pins give you a reliable connection. A liquid crystal polymer housing protects you from electric shocks, ensuring safe operation. Through-hole mounting secures the socket to your board, so it stays put even in vibrating applications.

Features & Benefits


• Withstands up to 100 operating cycles, so it's built to last a long time and requires minimal maintenance

• Pitch of 2.54mm provides safe spacing between contacts to prevent short circuits

• Low insertion force of 0.83N makes it easy to install

• Reliable performance in challenging settings, thanks to an operating temperature range between -55°C and +125°C

• 5.7A current rating suits low-power setups

Applications


• Assembly lines

• Switchgear systems

• Consumer electronics

What's the benefit of the gold plating on this socket's contacts?


Gold plating improves the contacts' resistance to corrosion, ensuring consistently clear and reliable signals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy