Samtec SSW Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5795
- Mfr. Part No.:
- SSW-116-02-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.63 |
*price indicative
- RS Stock No.:
- 765-5795
- Mfr. Part No.:
- SSW-116-02-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold over Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, Through Hole Mounting, Solder Termination - SSW-116-02-G-S
This PCB socket by Samtec is designed for seamless connections in various electronic applications. With a straight orientation, bronze contact material, and through hole mounting, this socket offers reliable performance and durability. The 2.54 mm pitch and 16 contact configuration make it suitable for board to board connections. Features include a voltage rating of 550V, ensuring safe and efficient operation.
Features & Benefits
• Straight orientation for easy alignment and connection
• Bronze contact material ensures excellent conductivity
• Through hole mounting provides secure attachment to PCB
• 2.54 mm pitch allows for precise positioning of components
• 16 contact configuration for versatile connectivity
• Voltage rating of 550V ensures safe operation
Applications
• Ideal for use in PCB applications requiring secure connections
• Suitable for board to board connections in electronic devices
Can it handle high voltage applications?
Yes, it comes with a voltage rating of 550V for safe operation.
Will it provide reliable conductivity?
Yes, with bronze contact material ensuring excellent connectivity.
Is this suitable for board to board connections?
Yes, with a 16 contact configuration designed for such applications.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
