Samtec SSW Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5657
- Mfr. Part No.:
- SSW-105-02-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.46
(exc. VAT)
€3.03
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
- Plus 164 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.46 |
*price indicative
- RS Stock No.:
- 765-5657
- Mfr. Part No.:
- SSW-105-02-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 4.7A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 4.7A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 465V ac | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, 4.7A Contact Current Rating, 8Gbps Data Transfer Rate - SSW Series - SSW-105-02-G-D
Link your board-mounted systems together in a snap with this PCB socket from Samtec. The 10 contacts let you make multiple connections at once. It accepts a header with plug-in mating (767-0909), so no special tools are needed to install it. As it supports data transfer rates of up to 8Gbps, this connector ensures rapid-fire communication. The gold-plated bronze contacts are resistant to corrosion and highly conductive for dependable power connections. Thanks to the socket's simple through-hole mounting method, it slots securely onto your circuit board.
Features & Benefits
• Pitch of 2.54mm for broad compatibility with standard parts
• Service life of 100 mating cycles for long-term connectivity
• Plastic insulation to minimise exposure to hazardous electrical loads
• Works reliably in harsh environments, thanks to a wide operating temperature range between -55°C and +120°C
Applications
• Plastic processing
• Food production
• Control devices
• Machine building
How do I unplug my header from this socket?
Maintenance and equipment changeovers are easy with this socket, as you can simply release the mated connector with a light pull.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
