Samtec SSW Series Right Angle Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.91

(exc. VAT)

€2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.91

*price indicative

Packaging Options:
RS Stock No.:
765-5676
Mfr. Part No.:
SSW-106-02-G-S-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

4.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

465V ac

Series

SSW

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold, Gold Flash

Contact Material

Bronze

Standards/Approvals

No

Samtec SSW Series PCB Socket, 6.9A Current Rating, Through Hole Mount - SSW-106-02-G-S-RA


This PCB socket by Samtec is a versatile and reliable component used in various electronic applications. With a right-angle body orientation and through-hole mounting type, this socket provides secure connections for a variety of devices. It boasts bronze contact material, a current rating of 6.9A, and a voltage rating of 550V, making it ideal for board-to-board connections.

Features & Benefits


• Right-angle body orientation for easy PCB integration

• Through-hole mounting type ensures secure connections

• Bronze contact material for enhanced durability

• Current rating of 6.9A suitable for a wide range of applications

• Voltage rating of 550V for reliable performance in high-power scenarios

Applications


• Ideal for board-to-board connections in electronic devices

• Suitable for use in automation systems requiring secure connections

Will it provide a secure connection for board-to-board applications?


Yes, it features a through-hole mounting type for secure connections.

Can it handle high currents without any issues?


Yes, it has a current rating of 6.9A to suit a variety of applications.

Is it suitable for automation systems?


Yes, it is ideal for use in automation systems requiring reliable connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy