Samtec SSW Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5672
- Mfr. Part No.:
- SSW-106-02-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
- Plus 554 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.88 |
*price indicative
- RS Stock No.:
- 765-5672
- Mfr. Part No.:
- SSW-106-02-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec PCB Socket, Halogen-Free, 2.54mm Pitch - SSW Series - SSW-106-02-G-S
Cut the clutter out of your circuit board connections with this PCB socket from Samtec. It links with a header (161-2510), providing speedy plug-in connectivity without the hassle of routing cables. As its gold-plated bronze contacts are highly conductive and resistant to corrosion, the connector keeps power flowing for a reliable link. Hooking up multiple devices at once is a breeze, thanks to the unit's six-way design. As the socket fixes in place using through-hole mounting, it slots into pre-drilled holes on a PCB for easy installation.
Features & Benefits
• Halogen-free design means it doesn't give off toxic fumes in the event of a fire
• Service life of 100 mating cycles to provide long-lasting performance
• Plastic body ensures effective insulation, minimising exposure to hazardous electricity
• Single-row contact layout to slip into low-profile settings
Applications
• Schools and universities
• Server management
• Industrial automation
Can I transfer data along this socket?
Yes, this product handles data transfer rates up to 8Gbps along a regulation HyperTransport 3 connection, quickly beaming information between your appliances for efficient automated processing.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
