Samtec SSW Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€2.20

(exc. VAT)

€2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 159 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.20

*price indicative

Packaging Options:
RS Stock No.:
765-5705
Mfr. Part No.:
SSW-108-02-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

6.9A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

Samtec PCB Socket, 2.54mm Pitch, 550V AC Voltage Rating - SSW Series - SSW-108-02-G-S


Keen to connect your board-mounted setups? Bring them together with this Samtec PCB socket. By plugging into a header (161-2465), it lets you quickly stack boards while skipping the trouble of handling cables. As it supports data transfer rates up to 8Gbps, the unit speeds through heavy-duty tasks. Using the connector with standard components is a piece of cake, thanks to its standard pitch of 2.54mm. Don't worry about faulty connections, as the socket's gold-plated bronze pins are highly conductive and corrosion-resistant to keep signals flowing.

Features & Benefits


• Through-hole mounting for secure installation

• Current rating of 5.7A for use in medium-duty systems

• Straight orientation for easy mating

• Lifespan of 100 connection cycles for long-lasting performance

• Safe for use in harsh environments, thanks to a wide operating temperature range between -55°C and +125°C

Applications


• Data centres

• Beverage production

• Packaging industry

Is this socket halogen-free?


Yes, this socket is designed without materials containing halogen, so it doesn't emit toxic fumes in the event of a fire. This makes it a safe choice for your work environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy