Samtec SSW Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5745
- Mfr. Part No.:
- SSW-110-02-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
In Stock
- 236 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.96 |
*price indicative
- RS Stock No.:
- 765-5745
- Mfr. Part No.:
- SSW-110-02-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 465V ac | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, 465V AC Voltage Rating, 8Gbps Data Transfer Rate - SSW Series - SSW-110-02-G-S
Looking to send signals between your board setups? Hook them up with this Samtec PCB socket. As it transfers data at speeds up to 8Gbps, it's ideal for use in demanding applications. It fits together with a header (767-1044), letting you connect two boards in a jiffy without any special tools. Securing the connector in place is no trouble, thanks to its handy through-hole mounting method. There's no need to worry about electrical hazards, as the socket's insulating plastic body blocks hazardous loads from reaching other components.
Features & Benefits
• Lifespan of 100 connection cycles for long-lasting use
• Gold-plated bronze pins are highly conductive and corrosion-resistant to ensure a reliable connection
• Pitch of 2.54mm for wide compatibility with standard parts
Applications
• Industrial automation
• Logistics industry
• Electronics manufacturing
Why should I stack my PCBs?
Stacking your circuit boards minimises the risk of interference from electrical noise, letting signals travel freely through your system. As stacking boards creates a direct connection between them, it also cuts down on wiring needs for simple assembly.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
