Samtec SSW Series Right Angle Through Hole PCB Socket, 60-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5843
- Mfr. Part No.:
- SSW-130-02-G-D-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.79 |
*price indicative
- RS Stock No.:
- 765-5843
- Mfr. Part No.:
- SSW-130-02-G-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Contact Plating | Gold, Gold Flash | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Contact Plating Gold, Gold Flash | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec SSW Right Angle Through Hole Mount PCB Socket, 60-Contact, 2.54mm Pitch - SSW-130-02-G-D-RA
This low cost socket strip manufactured by Samtec. These printed circuit board socket strips, operating on a .100" pitch, have been a staple in the electronics industry for decades. Samtec has modernised them with the high retention, cost-effective Tiger Buy™ contact. Available in both surface mount and through-hole configurations, these versatile sockets are ideal for new designs and retrofit applications
Features & Benefits
• Incorporates a high retention Tiger Buy™ contact ensuring secure and reliable connections, even in demanding environments
• Available in both surface mount and through-hole configurations providing flexibility for various design requirements
Applications
• Ideal for connecting PCBs within electronic devices
• Suitable for both new product development and upgrading existing systems
What is the pitch of the SSW-130-02-G-D-RA socket strip?
The pitch is .100" (2.54 mm).
Can I use this socket strip for surface mount applications?
Yes, it is available in surface mount configuration.
Does the Tiger Buy™ contact provide reliable connections?
Yes, the high retention Tiger Buy™ contact ensures secure connections.
Is this suitable for retrofitting existing systems?
Yes, the SSW-130-02-G-D-RA is versatile and can be used for both new designs and retrofits.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
