Samtec TLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 unit)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.73

*price indicative

Packaging Options:
RS Stock No.:
765-6082
Mfr. Part No.:
TLE-104-01-G-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

3.2A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

TLE

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

Samtec TLE Series PCB Socket, 8 Contacts, Surface Mount - TLE-104-01-G-DV


This connector is engineered with precision, featuring gold contact plating for enhanced conductivity and corrosion resistance. It has a current rating of 3.2A, supporting significant power transmission needs while ensuring reliability. Designed for efficiency, it provides optimal performance across various conditions, making it a robust solution for modern electronic applications.

Features & Benefits


• 8 contacts for strong electrical connections

• Reliable solder termination method

• Gold plating enhances conductivity and durability

• Compact 2mm pitch optimises PCB space

• Straight orientation simplifies alignment and assembly

Applications


• Automation equipment for seamless connections

• Consumer electronics assemblies

• Electrical control systems for consistent performance

• Mechanical devices requiring stable connectivity

Is it suitable for surface mount technology?


Yes, it is specifically designed for surface mount applications.

Will it withstand frequent assembly and disassembly?


Yes, the gold plating provides durability for repeated use.

Can it be used in tight spaces?


Yes, the 2mm pitch design allows efficient use of space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy