Samtec TLE Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 765-6108
- Mfr. Part No.:
- TLE-115-01-G-DV
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.26 |
*price indicative
- RS Stock No.:
- 765-6108
- Mfr. Part No.:
- TLE-115-01-G-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | TLE | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series TLE | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TLE Series Reilable Socket Strip
These TLE Series of 2 mm pitch Board to Board SMT, Dual Row, Reliable Socket Strips from Samtec feature Tiger Beam Contacts with 0.25 μm Gold plating on the contact area and on the PCB tails. This range of TLE Series of 2 mm pitch Board-to-Board SMT, Dual Row, Reliable Socket Strips have a 2 mm pitch between rows. The above board height of the TLE Series of 2 mm pitch Board-to-Board, Dual Row, SMT, Reliable Socket Strip is 4.5 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Note
For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
Related links
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TLE Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
