Samtec BCS Series Right Angle Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6496
- Mfr. Part No.:
- BCS-106-L-S-HE
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 25%
View bulk pricing optionsSubtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.60 | - |
| 10 - 99 | €1.20 | 25% |
| 100 - 499 | €1.12 | 30% |
| 500 - 999 | €1.03 | 35% |
| 1000 + | €1.00 | 37% |
*price indicative
- RS Stock No.:
- 766-6496
- Mfr. Part No.:
- BCS-106-L-S-HE
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 5.9A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 450V | |
| Series | BCS | |
| Row Pitch | 0.1in | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 5.9A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 450V | ||
Series BCS | ||
Row Pitch 0.1in | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Standard 2.54mm Box Connector Socket Strip - BCS Series
BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.
2.54mm Board to Board and Wire to Board - Samtec
Note
These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.
Related links
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
