Samtec BCS Series Right Angle Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€1.86

(exc. VAT)

€2.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€1.86-
20 - 74€1.699%
75 - 299€1.5019%
300 - 599€1.3328%
600 +€1.3229%

*price indicative

Packaging Options:
RS Stock No.:
766-6509
Mfr. Part No.:
BCS-108-L-S-HE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

Board-to-Board

Current

5.9A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

450V

Series

BCS

Row Pitch

0.1in

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

CHINA RoHS, EU REACH, EU RoHS

Standard 2.54mm Box Connector Socket Strip - BCS Series


BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.

Part numbers BCS-XXX-X HE are single row, horizontal entry.

Part numbers BCS-XXX-X TE are single row, top entry.

2.54mm Board to Board and Wire to Board - Samtec


Note

These BCS series board to board box connector sockets will mate with the following:
TSW series through hole square post headers - stock number 767-0877 typically.
TSM series SMT square post headers - stock number 765-6489 typically.
DW series flexible square board stackers - 277-9720 typically.
EW series flexible square board stackers - 277-9742 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy