Samtec CES Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6629
- Mfr. Part No.:
- CES-106-01-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | €0.90 |
| 100 + | €0.66 |
*price indicative
- RS Stock No.:
- 766-6629
- Mfr. Part No.:
- CES-106-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V ac | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Matt Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V ac | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Matt Tin | ||
Standards/Approvals RoHS | ||
Samtec CES Series PCB Socket, 12A Current Rating, Through Hole Mount - CES-106-01-T-S
This PCB Socket from Samtec with straight orientation bronze contact material and a 6-pin configuration is an essential component for various electronic applications. Featuring a pitch of 2.54 mm, this socket ensures reliable connections in board-to-board setups.
Features & Benefits
• Straight orientation for seamless integration
• Bronze contact material for enhanced durability
• 6-pin configuration to cater to specific requirements
• 2.54 mm pitch ensures compatibility with various setups
Applications
• Ideal for board-to-board connections in electronic circuitry
• Suitable for high current applications due to its 12A rating
Can it handle high current applications?
Yes, with a current rating of 12A, this PCB socket is reliable for demanding electronic setups.
Will it provide reliable connections?
Yes, the bronze contact material ensures durable and secure connections.
Is this socket compatible with board-to-board setups?
Yes, the straight orientation and 6-pin configuration make it ideal for board-to-board connections.
Can it withstand various environmental conditions?
Yes, with a voltage rating of 333V and a solid construction, this socket is reliable in different settings.
Does it offer versatility in usage?
Yes, the 2.54 mm pitch and CES series designation make it versatile for a range of applications.
Related links
- Samtec CES Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
