Samtec CES Series Straight Through Hole PCB Socket, 24-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6666
- Mfr. Part No.:
- CES-124-01-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 181 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.84 |
| 20 - 74 | €2.35 |
| 75 - 299 | €1.99 |
| 300 - 599 | €1.86 |
| 600 + | €1.81 |
*price indicative
- RS Stock No.:
- 766-6666
- Mfr. Part No.:
- CES-124-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V ac | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Matt Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V ac | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Matt Tin | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Samtec CES Series PCB Socket, 12A Current Rating, Through Hole Mount - CES-124-01-T-S
This PCB socket by Samtec is a straight, through-hole connector with 24 contacts and a pitch of 2.54mm. It is designed for board-to-board connections in various applications, offering a voltage rating of 333V and a current rating of 12A.
Features & Benefits
• Straight body orientation for easy installation
• Made of high-quality bronze material for durability
• Through-hole mounting type ensures secure connection
• Single-row design with 24 contacts for efficient PCB connectivity
• 2.54mm pitch for compatibility with standard PCB layouts
Applications
• Ideal for use in electronic devices requiring secure board-to-board connections
• Suitable for applications where high voltage and current ratings are necessary, such as industrial equipment
• Designed for use in environments with specific voltage requirements due to its 333V rating
Can it handle high power applications?
This PCB socket is rated for a current of 12A, making it suitable for various high-power applications.
Will it fit standard PCB layouts?
Yes, the 2.54mm pitch of this connector allows it to easily fit into standard PCB designs.
Is it suitable for industrial use?
Yes, the robust construction and secure mounting make it ideal for industrial applications that require reliable connections.
Can it be used in environments with specific voltage requirements?
Yes, with a voltage rating of 333V, this PCB socket is reliable for applications with specific voltage needs.
Does it come in different configurations?
This PCB socket is available in a single-row design with 24 contacts, ensuring flexibility in various PCB setups.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
