Samtec CES Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6654
- Mfr. Part No.:
- CES-120-01-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 321 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.44 |
| 20 - 74 | €2.00 |
| 75 - 299 | €1.75 |
| 300 - 599 | €1.58 |
| 600 + | €1.55 |
*price indicative
- RS Stock No.:
- 766-6654
- Mfr. Part No.:
- CES-120-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Through Hole | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Through Hole | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
Samtec PCB Socket, Glass-Filled Polyester Housing Material, 333V AC Voltage Rating - CES Series - CES-120-01-T-S
This PCB socket from Samtec is a smart, space-saving connection solution for your circuit boards. It holds 20 contacts in a compact package with dimensions of 5.08 (L) x 50.8 (W) x 3.05mm (D), giving you enhanced connectivity while taking up little room. The unit plugs directly into headers on your appliance, eliminating the need for cables and leaving you with a clutter-free setup. Its glass-filled polyester housing does double duty, providing insulation to guard you from electric shock and ensuring protection against impact for use in harsh environments.
Features & Benefits
• Low contact resistance of 10mΩ for seamless signal transmission
• Pitch of 2.54mm provides safe spacing between pins to prevent short circuits
• Current rating of 1A makes it suitable for use in light-duty applications
• Through-hole mounting offers a firm, vibration-proof link to your circuit board
• Fit for use in demanding conditions, as it has a wide operating temperature range between -55°C and +105°C
Applications
• HVAC systems
• Process and packaging equipment
• Oil and gas plants
Is this PCB socket flame-resistant?
Yes, this unit stops burning in 10 seconds or less in the event of a fire, helping to prevent the spread of flames.
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
