Samtec CES Series Straight Through Hole PCB Socket, 30-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6682
- Mfr. Part No.:
- CES-130-01-T-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €15.00
View bulk pricing optionsSubtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.49 | - |
| 20 - 74 | €3.74 | €15.00 |
| 75 - 299 | €3.28 | €90.75 |
| 300 - 599 | €3.19 | €390.00 |
| 600 + | €3.12 | €822.00 |
*price indicative
- RS Stock No.:
- 766-6682
- Mfr. Part No.:
- CES-130-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Through Hole | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V ac | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Matt Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Through Hole | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V ac | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Matt Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Samtec CES Series PCB Socket, 12A Current Rating, Through Hole Mount - CES-130-01-T-S
This PCB socket by Samtec known for its quality and reliability is a straight orientation connector with a current rating of 12A. With a 30-contact design and a pitch of 2.54mm, it is ideal for board-to-board connections with a voltage rating of 333V, making it a versatile option for various applications.
Features & Benefits
• Straight orientation for easy installation
• Contact material made of bronze, ensuring durability
• through-hole mounting type for secure connection
• 30 contacts in a single row configuration for efficient board-to-board contact
• Voltage rating of 333V, suitable for various requirements
Applications
• Suitable for industrial automation systems
• Ideal for electronic devices requiring reliable connections
• Can be used for electrical equipment where current rating is crucial
• Used in mechanical applications for secure board-to-board connections
Can the Samtec PCB socket be used in high-voltage applications?
Yes, the Samtec PCB socket has a voltage rating of 333V, making it suitable for high-voltage applications.
Will the bronze contact material ensure long-term durability of the socket?
Yes, the bronze contact material used in the socket provides excellent durability and reliability.
Is the 30-contact design suitable for board-to-board connections in electronic devices?
Yes, the 30-contact design in a single row configuration is ideal for efficient board-to-board connections in electronic devices.
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
