Samtec CLT Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.93

(exc. VAT)

€3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.93
10 - 24€2.49
25 - 49€2.19
50 - 99€1.92
100 +€1.74

*price indicative

Packaging Options:
RS Stock No.:
766-8789
Mfr. Part No.:
CLT-110-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Current

3.3A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

RoHS

CLT Series Low Profile Dual Wipe Socket


These CLT Series Board to Board, Low Profile, Dual Wipe Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Matte Tin on the PCB Tails. This range of CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets includes both Through Hole and SMT versions. The Through Hole versions of these CLT Series Board to Board, Low Profile, Dual Wipe Sockets have 2.16 mm long PCB Tails and an above board height of 2.121 mm. The SMT versions of these CLT Series Board-to-Board, Low Profile, Dual Wipe Sockets have an above board height of 2.27 mm.

Note

For mating Board to Board TMM series Headers see stock number 507-7516 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy