Samtec MPS Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 5 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.65

(exc. VAT)

€8.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€6.65
20 - 74€6.32
75 - 299€5.21
300 - 599€4.63
600 +€4.52

*price indicative

Packaging Options:
RS Stock No.:
767-6954
Mfr. Part No.:
MPS-08-7.70-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

41.7A

Pitch

5mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

848V

Series

MPS

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

MPS Series 25A Dual Leaf Socket


This Board to Board range of MPS Series 25 A, Dual Leaf, Socket Strips from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board range of MPS Series 25 A, Dual Leaf, Socket Strips is 14 mm when mated with the corresponding MPT Series Header, see stock number 767-6976 typical. These Board to Board MPS Series, 25 A, Dual Leaf, Socket Strips are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPS Series 25 A Dual Leaf Socket Strips have Ø3.56 mm Screw Down holes.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

Samtec PCB Power Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy