Samtec SQT Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€1.88

(exc. VAT)

€2.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€1.88-
20 - 74€1.5716%
75 - 299€1.3528%
300 - 599€1.2434%
600 +€1.1638%

*price indicative

Packaging Options:
RS Stock No.:
767-9577
Mfr. Part No.:
SQT-103-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

2

Sub Type

Board-to-Board

Current

5.5A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

450V

Series

SQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

SQT Series Rugged Sockets


These SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips from Samtec feature Tiger Buy 0.5 mm square Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the 0.5 mm square PCB Tails. This range of SQT Series of 2 mm pitch Board-to-Board Through-Hole Rugged Socket Strips are available in single and double row with vertical or horizontal orientation formats. The above board height of the SQT Series of 2 mm pitch Board to Board Vertical Through-Hole Rugged Socket Strips is 6.35 mm. The post length of these SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips is 2.29 mm.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

Current Rating: 5.5 A at 20 °C

SQT-1xx-01-L-S: single row vertical

SQT-1xx-01-L-x-RA: horizontal

SQT-1xx-01-L-D: double row vertical

Note

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy