Hirose A3A Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
779-2816
Mfr. Part No.:
A3A-16DA-2SV(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Wire-to-Board

Pitch

2mm

Current

12A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

6mm

Voltage

200V

Series

A3A

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
JP

Miniature SMT Receptacle Connectors


These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.

Part numbers A3A-xxDA-2SV(71) have positioning bosses.

Features and Benefits


• Operating temperature range -55 to +85°C

Applications:


• VTR

• Vehicle telephones

• Electronic equipment

• Test rigs

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series


A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy