Hirose A3 Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 779-2753
- Mfr. Part No.:
- A3-16DA-2SV(71)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 779-2753
- Mfr. Part No.:
- A3-16DA-2SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polybutylene Terephthalate | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Voltage | 200V | |
| Series | A3 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polybutylene Terephthalate | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Voltage 200V | ||
Series A3 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature SMT Receptacle Connectors
These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
