Hirose DF12 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 779-3285
- Mfr. Part No.:
- DF12A-60DS-0.5V(81)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save €74.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €3.312 | €16.56 | - |
| 100 - 370 | €2.572 | €12.86 | €74.00 |
| 375 - 1495 | €2.326 | €11.63 | €369.75 |
| 1500 - 2995 | €1.85 | €9.25 | €2,193.00 |
| 3000 + | €1.802 | €9.01 | €4,530.00 |
*price indicative
- RS Stock No.:
- 779-3285
- Mfr. Part No.:
- DF12A-60DS-0.5V(81)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 300mA | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF12 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 300mA | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF12 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Receptacle Connector with Boss - DF12A Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT receptacle connectors with part numbers: DF12Axx - xxxx--xxxx have board guide bosses only.
Note
For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
Related links
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight 30-Contact 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
