Hirose DF3 Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
779-4967
Mfr. Part No.:
DF3-8S-2DSA(55)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Sub Type

Board-to-Board

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Voltage

250V

Series

DF3

Minimum Operating Temperature

-55°C

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose DF3 Series 2mm Pitch Through Hole PCB Mount Socket Connector


A range of 2mm pitch through hole straight PCB mount receptacle connectors with socket contacts, ideal for discrete board to board connections with it's low design. Suitable for many applications such as printers and photocopier machines amongst many others. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts

Features and Benefits


• Current rating 3A

• Insulation resistance 1000MΩ at 500Vdc

• Operating temperature range -30 to +85°C

2.0mm Single-Row Connector - Hirose DF3


Approvals

UL-CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy