3M 9100 Series Straight Through Hole PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €6.70

View bulk pricing options

Subtotal (1 unit)*

€6.63

(exc. VAT)

€8.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€6.63-
10 - 24€5.96€6.70
25 - 49€5.46€29.25
50 - 99€5.09€77.00
100 +€4.70€193.00

*price indicative

RS Stock No.:
828-0358
Mfr. Part No.:
9134-4500PL
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Socket

Number of Contacts

34

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Voltage

1kV

Series

9100

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Nickel over Gold

Contact Material

Copper

Standards/Approvals

UL 94V-0, RoHS 2011/65/EU

COO (Country of Origin):
JP

3M PCB Socket, Straight, 34 Ways - 9100 Series - 9134-4500PL


Securely connect two printed circuit boards using this socket from 3M. It attaches to your boards using a simple through-hole mounting method, so setting up is quick. The socket holes have a standard pitch of 2.54mm to make them compatible with male 34-way headers. Designed to mate with low-profile headers and built with a compact length of 47.7mm and a height of 9mm, this is a space-saving alternative to wire-harness connections.

• Dual polarisation slots for use in military applications

• Conductive copper contacts for circuit reliability

• Centre bump on housing to prevent incorrect mating

Applications


• Defence industry

• Computing and communications

• Electronics assembly

What's the PCB socket body made from?


The body of this PCB socket is made from glass-filled polyester to make it strong and durable. This material is also heat-resistant and flame-retardant to improve the safety of your electrical equipment.

9000 Series Polarized


The 3M 9100 series of Polarized Boardmount Sockets will provide high reliability and durability. All models will range from 20 positions to 50 positions.

Board retention feature

Mates with low profile shrouded headers

Military dual polarization

2.54mm Pitch Size

2.54mm 3M Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy