3M 929 Series Straight Through Hole Mount PCB Header, 72-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 828-2058
- Mfr. Part No.:
- 929975-01-36
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2058
- Mfr. Part No.:
- 929975-01-36
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board Mount | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | 929 | |
| Contact Material | Copper | |
| Series Number | 929975 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board Mount | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series 929 | ||
Contact Material Copper | ||
Series Number 929975 | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- 3M 929 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 929 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- 3M 929 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination