Hirose FunctionMAX FX20 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 500 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.56

(exc. VAT)

€10.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.56-
10 - 24€8.204%
25 +€7.1916%

*price indicative

Packaging Options:
RS Stock No.:
843-1005
Mfr. Part No.:
FX20-120S-0.5SV
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

120

Product Type

PCB Socket

Number of Rows

2

Pitch

500μm

Current

500mA

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

50V

Series

FunctionMAX FX20

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors


FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is MADE. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are MADE of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.

Features and Benefits


• Floating structure to absorb mounting misalignment

• Reliable double beam contact structure for vibration resistance and reliable electrical connection

• 0.5A current capacity per contact

• Self-aligning and self-guiding structure

Applications


• Withstand severe conditions required by industrial applications and in-vehicle units

• Automotive and vehicle applications

• Broadcast equipment

• Base Station Transceivers

• Industrial equipment

• Measuring instrumentation

• Medical devices

• Printers and copiers

• Projectors

• Smart meters

The FunctionMAX Brand


FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy