Phoenix Contact MC 1.5/19-STF-3.81 Series PCB Terminal Block, 19-Contact, 3.81 mm Pitch, 1 Row, 1848465
- RS Stock No.:
- 882-0922
- Mfr. Part No.:
- 1848465
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€921.40
(exc. VAT)
€1,133.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €18.428 | €921.40 |
*price indicative
- RS Stock No.:
- 882-0922
- Mfr. Part No.:
- 1848465
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Voltage | 320V | |
| Series | MC 1.5/19-STF-3.81 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.81mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Voltage 320V | ||
Series MC 1.5/19-STF-3.81 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT-MC 1.5/19-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851025
- Phoenix Contact FK-MCP 1.5/19-STF-3.81 Series PCB Terminal Block 3.81 mm Pitch 1851407
- Phoenix Contact FMC 1.5/19-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748529
- Phoenix Contact FRONT-MC 1.5/19-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850835
- Phoenix Contact MC 1.5/19-GF-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/19-G-3.81 Series Right Angle Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827703
