Phoenix Contact MC 1.5/19-G-3.81 Series Right Angle Pluggable Terminal Block, 19 Contact(s), 3.81 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€312.25

(exc. VAT)

€384.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€6.245€312.25

*price indicative

RS Stock No.:
881-7714
Mfr. Part No.:
1841284
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MC 1.5/19-G-3.81

Pitch

3.81mm

Current

8A

Housing Material

PBT

Number of Contacts

19

Number of Rows

1

Orientation

Right Angle

Standards/Approvals

REACH, RoHS, VDE, UL 94 V-0, cULus, CSA

Voltage

250V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy