Phoenix Contact MVSTBR 2.5/11-STF-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1835180

Subtotal (1 box of 50 units)*

€545.65

(exc. VAT)

€671.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€10.913€545.65

*price indicative

RS Stock No.:
882-1278
Mfr. Part No.:
1835180
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Voltage

630V

Series

MVSTBR 2.5/11-STF-5.08

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Block, 12A Current Rating, Pack of 50 - MVSTBR 2,5/11-STF-5,08 - 1835180


Looking for a hassle-free way to make connections on your PCB? This Terminal Block from Phoenix Contact is the way to go. The unit boasts 11 positions, so you can connect multiple wires to your board and achieve a streamlined setup. Tin contacts reliably conduct electricity and protect against corrosion from water, reducing interference and ensuring smooth operation. A 90° wire entry means connections can be placed closer together without interfering with each other, reducing the risk of tangling or damage.

This Block features PA insulation to make it resistant to chemicals and wear, so it's a Durable solution. Its voltage rating of 630V makes it suitable for high-voltage applications. A streamlined design of 66.04 (W) x 26 (H) x 12.6mm (L) adds little bulk to your electrical setup. The screw flange provides secure and stable mounting, ensuring that the unit remains firmly in place, even in vibration-prone environments.

• 23.14g weight puts little strain on your setup

• M3 thread for wide compatibility with commonly used equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy