Molex iPass zHD Series Vertical Through Hole PCB Socket, 144-Contact, 4 Row, 750 μm Pitch Press Fit
- RS Stock No.:
- 885-6628
- Distrelec Article No.:
- 303-56-971
- Mfr. Part No.:
- 170729-0004
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.72
(exc. VAT)
€63.62
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €51.72 |
| 10 - 24 | €44.74 |
| 25 - 49 | €42.72 |
| 50 + | €40.75 |
*price indicative
- RS Stock No.:
- 885-6628
- Distrelec Article No.:
- 303-56-971
- Mfr. Part No.:
- 170729-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 144 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 4 | |
| Pitch | 750μm | |
| Current | 1A | |
| Housing Material | TPE | |
| Termination Type | Press Fit | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 48V | |
| Series | iPass zHD | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 144 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 4 | ||
Pitch 750μm | ||
Current 1A | ||
Housing Material TPE | ||
Termination Type Press Fit | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 48V | ||
Series iPass zHD | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
iPass HD Vertical Internal Connector
The Molex iPass HD interconnect system provides higher density and increased speed solutions for the ever growing server storage market.
The Printed Circuit Board connector supports SAS 3.0 signalling up to 100m with low power consumption thus reducing cable management issues.
Some Features and Benefits Include -
Fully integrated press-fit receptacle design
Reduces crosstalk and improves electrical performance
Connectors mate with passive and optical cables
Allows for multi-plugging functionality
Typical Applications include-
Rack mount servers
Data Storage systems
Switches/Routers
Molex iPass I/O
Related links
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex Receptacles iPass+ zHD Pluggable Connector Female Through Hole 4 Port 144-Position, 76866-1213
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 4 Port, 172473-5004
- Molex Cage Assembly iPass+ zHD Cage Assembly Pin 1 Port, 172604-2100
- Molex Pluggable I/O Connector iPass+ zHD I/O Connector Female Pin 1 Port 42-Position, 171983-3042
- Molex iPass Series Right Angle Through Hole PCB Header 800 μm Pitch Unshrouded
