ERNI SMC Series Right Angle Surface PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 923-2007
- Mfr. Part No.:
- 154743 / 154743-E
- Manufacturer:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.06
(exc. VAT)
€9.91
(inc. VAT)
- RS Stock No.:
- 923-2007
- Mfr. Part No.:
- 154743 / 154743-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 68 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 1.7A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 44.93mm | |
| Series | SMC | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 68 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 1.7A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 44.93mm | ||
Series SMC | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ERNI SMC Series 1.27 mm High-Speed SMT Right Angle Connectors
SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high signal integrity and reliability. The contact design of these SMC high-speed signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorbing mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly.
Features & Benefits
Temperature range -55 → 125 °C
Housing material LCP UL 94 V-0
Copper alloy contacts have Gold plating on mating area and Tin plating on termination area
Clip material Copper alloy with Tin plating
Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly
These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications
Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Suitable for fully automated board assembly
Applications
These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications
Related links
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder

