RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

€6.85

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450€0.137€6.85
500 - 950€0.131€6.55
1000 - 2450€0.121€6.05
2500 - 4950€0.111€5.55
5000 +€0.107€5.35

*price indicative

RS Stock No.:
304-183
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

11.1mm

Chassis Hole Diameter

3.18mm

Chassis Thickness

1.57mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Round Dual Locking Support Post, 4.6 mm Body Diameter, Nylon


The RS PRO Round Dual Locking Support Post is designed to securely hold two PCBs together or attach them to a panel. Its compact design is ideal for applications where space is limited, providing a reliable and efficient solution for electronic assemblies.

Features and Benefits


Double Locking: Ensures a secure fit for holding PCBs in place

Simple to Install: Facilitates quick assembly without complications

No Installation Tools Needed: Reduces setup time and tool dependency

Snap Fit Design: Ideal for small mounting holes, enhancing versatility

Applications


Electronics manufacturing

PCB assembly

Panel mounting

Additional Information


Made from durable nylon, ensuring longevity and resistance to wear

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links