RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-161
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 26 October 2026
- Plus 1,000 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.18 | €9.00 |
| 500 - 950 | €0.171 | €8.55 |
| 1000 - 2450 | €0.158 | €7.90 |
| 2500 - 4950 | €0.146 | €7.30 |
| 5000 + | €0.14 | €7.00 |
*price indicative
- RS Stock No.:
- 304-161
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 10mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 10mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 4.6 mm Body Diameter, 10 mm Body Height
RS PRO Mini Dual Locking Support Posts are designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. These support posts are ideal for applications where space is limited, providing a reliable and efficient solution for PCB assembly.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a secure and stable connection for multiple PCBs.
Ø2.5mm Mounting Hole: Perfect for applications with limited space, ensuring a precise fit.
Installed by Hand: Allows for easy and quick installation without the need for additional tools.
Mini Teardrop Spacers: Specifically designed for efficient mounting or stacking of PCBs.
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
