RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS Stock No.:
- 304-192
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- Plus 650 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.104 | €5.20 |
| 500 - 950 | €0.099 | €4.95 |
| 1000 - 2450 | €0.091 | €4.55 |
| 2500 - 4950 | €0.084 | €4.20 |
| 5000 + | €0.081 | €4.05 |
*price indicative
- RS Stock No.:
- 304-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 2.54mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 2.54mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Circuit Board Posts, Snap Lock, Nylon
RS PRO Mini Circuit Board Posts are designed to provide secure and reliable spacing for printed circuit boards (PCBs) within electronic assemblies. These posts are ideal for applications requiring easy installation and removal without the need for additional tools, making them a convenient choice for both prototyping and production environments.
Features and Benefits
Snap Lock for Secure Fixing in Panel: Ensures that the board post remains firmly in place, providing stability to the PCB.
Snap Fit Enables Easy Push On/Pull Off of PCB: Allows for quick and effortless assembly and disassembly, saving time during maintenance or upgrades.
Simple to Install: Facilitates a straightforward setup process, reducing installation time and complexity.
No Installation Tools Needed: Eliminates the need for additional tools, simplifying the assembly process and reducing costs.
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Industrial control systems
Additional Information
Made from durable nylon material, these board posts offer excellent resistance to wear and environmental factors, ensuring longevity and reliability in various conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
