RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-193
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€5.90
(exc. VAT)
€7.25
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.118 | €5.90 |
| 500 - 950 | €0.112 | €5.60 |
| 1000 - 2450 | €0.104 | €5.20 |
| 2500 - 4950 | €0.096 | €4.80 |
| 5000 + | €0.092 | €4.60 |
*price indicative
- RS Stock No.:
- 304-193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 4.8mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 4.8mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter, Nylon
The RS PRO Round Mini Support Dual Lock is designed to provide secure and reliable spacing for PCBs in various electronic assemblies. With its snap lock feature, it ensures a firm hold, making it ideal for maintaining the integrity of your electronic components without the need for additional tools.
Features and Benefits
Snap Lock for Secure Fixing in Panel: Provides a reliable hold to prevent movement and ensure stability.
Snap Fit Enables Easy Push On/Pull off of PCB: Facilitates quick assembly and disassembly, saving time during maintenance.
Simple to Install: Streamlines the installation process, reducing setup time.
No Installation Tools Needed: Eliminates the need for additional tools, simplifying the assembly process.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Made from durable nylon, ensuring longevity and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO 175mm LCD Inclinometer
