RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-117
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€6.80
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.136 | €6.80 | - |
| 500 - 950 | €0.13 | €6.50 | 4% |
| 1000 - 2450 | €0.12 | €6.00 | 11% |
| 2500 - 4950 | €0.11 | €5.50 | 19% |
| 5000 + | €0.107 | €5.35 | 21% |
*price indicative
- RS Stock No.:
- 304-117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 15.9mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, 15.9 mm Body Height
The RS PRO Mini Dual Locking Support Post is designed to provide secure and efficient mounting for printed circuit boards (PCBs). Its compact design makes it ideal for applications where space is limited, ensuring stability and support without the need for additional tools.
Features and Benefits
Dual Snap-Locking: Provides a secure and stable connection for PCBs.
Small Mounting Holes: Suitable for restricted spaces, allowing for versatile installation.
Mini Locking Support Posts: Ensure secure fixings for printed circuit boards, enhancing reliability.
Simple Snap-Lock Design: Eliminates the need for installation tooling, simplifying the setup process.
Applications
Electronics manufacturing
PCB assembly
Compact electronic devices
Additional Information
Material: Nylon
Chassis Hole Diameter: 2.5 mm
PCB Hole Diameter: 2.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
