RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-312
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€8.15
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.163 | €8.15 |
| 500 - 950 | €0.155 | €7.75 |
| 1000 - 2450 | €0.144 | €7.20 |
| 2500 - 4950 | €0.132 | €6.60 |
| 5000 + | €0.127 | €6.35 |
*price indicative
- RS Stock No.:
- 304-312
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 8mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 8mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PCB Spacer, Snap-In, 8 mm Body Height
This RS PRO PCB Spacer is designed to securely mount printed circuit boards (PCBs) within electronic assemblies. Featuring a snap-in mechanism, it simplifies the installation process by eliminating the need for additional tooling. Ideal for applications requiring precise spacing, this spacer ensures stability and protection for your PCBs.
Features and Benefits
Releasable Locking Mechanism: Securely holds the PCB in place, preventing movement and potential damage
Ideal for Mounting Panels from 0.79 mm to 1.98 mm: Versatile use across various panel thicknesses
Simple Snap-Lock Design: No installation tooling required, saving time and effort
8 mm Body Height: Provides consistent and reliable spacing for your PCB
Nylon Material: Offers durability and resistance to wear and tear
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Complies with industry standards for electronic components
Suitable for use with chassis and PCB hole diameters of 4.75 mm
Designed for chassis and PCB thicknesses of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nylon Snap-In Spacer for 4.75mm PCB Hole
- RS PRO Nylon Snap-In Spacer for 4mm PCB Hole
- RS PRO Nylon Locking Support Post for 4.75mm PCB Hole
- RS PRO Nylon Snap-In Support for 4mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
- RS PRO 175mm LCD Inclinometer
